Dual-row, 4-circuit, panel-mount receptacle housing with a 3mm pitch. Features female contacts made of bronze with tin plating, rated for 5A and 250V operating voltage. Constructed from black polyester material with a UL94 V-0 flammability rating, operating between -40°C and 105°C.
Molex 44133-0400 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.6mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1248 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44133 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.