
Female receptacle connector featuring 10 contacts arranged in 2 rows with a 3mm pitch. This straight, panel-mount connector supports crimp termination and offers a 5A current rating with a maximum voltage rating of 250V AC and 176.25kV DC. The black insulator housing is designed for operation between -40°C and 105°C, with a lead-free and RoHS-compliant construction.
Sign in to ask questions about the Molex 44133-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44133-1000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 16mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 864 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44133 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
