
This female receptacle connector features 12 contacts arranged in 2 rows with a 3mm pitch. Designed for straight, cable mounting with crimp termination, it boasts a 5A current rating and a 250V operating supply voltage, with a maximum DC voltage rating of 176.25kV. The black polyester insulator ensures durability, operating within a temperature range of -40°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 16mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 36.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 864 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44133 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
