
18-position, 2-row female header with 3mm pitch, designed for cable mounting. Features gold-plated female contacts and a black housing with UL94 V-0 flammability rating. Rated for 5A current and 250V operating voltage, with a maximum DC voltage rating of 176.25kV. Operates within a temperature range of -40°C to 105°C. This RoHS and REACH SVHC compliant component is supplied in bulk packaging.
Sign in to ask questions about the Molex 44133-1800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44133-1800 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 672 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 44133 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-1800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.