22-position, dual-row female receptacle connector with 3mm pitch. Features female socket contacts and a straight orientation for panel or cable mounting. Rated for 5A current and 250V operating supply voltage, with a maximum DC voltage rating of 176.25kV. Operates within a temperature range of -40°C to 105°C. Black housing, crimp termination, and bulk packaging. RoHS and REACH SVHC compliant.
Molex 44133-2200 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44133 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.