
Modular RJ45 connector featuring 4 ports and 32 positions, designed for right-angle, through-hole mounting with a 2.54mm pitch. This unshielded connector offers 32 terminals with gold-plated bronze contacts, rated for 1.5A and 125V AC. Operating within a temperature range of -40°C to 80°C, it boasts UL and CSA approvals and a UL94 V-0 flammability rating. RoHS compliant and packaged in a tray.
Sign in to ask questions about the Molex 44150-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44150-0002 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.505inch |
| Length | 2.3inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 44150 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44150-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
