
Shielded, right-angle RJ45 connector featuring two ports and 16 contacts. This through-hole mount component offers a 2.54mm pitch and a 1.5A current rating at 125V DC. Constructed with bronze and brass contacts with gold plating, it operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. The black housing ensures durability and compliance with RoHS standards.
Molex 44150-0021 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 33.76mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 44150 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44150-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
