
Shielded, right-angle modular jack with 8 positions and 2 rows, featuring gold-plated bronze and brass contacts. This female connector supports a 1.5A current rating and 125V AC/DC voltage rating, operating between -40°C and 80°C. It is UL and CSA approved, UL94 V-0 flammability rated, and lead-free. Designed for through-hole mounting with a 2.54mm pitch, it offers 12 ports and 96 contacts.
Molex 44170-0002 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 3.43inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 44170 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44170-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
