The Molex 442450020 is a 20-contact HDR board-to-board header with a terminal pitch of 1.27mm and 2 rows. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 30VAC. It is rated for a maximum current of 1.25A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.25/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | SliderZ™ |
| Height | 17.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |