
Shielded, right-angle modular connector featuring 16 female contacts with gold-plated bronze terminals. This through-hole mounted component offers a 1.5A current rating and a 150V voltage rating, operating between -40°C and 85°C. Designed for telecom and datacom applications, it includes a locking mechanism and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44248-0029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44248-0029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.47mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.45mm |
| Housing Color | Black |
| Length | 32.36mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| Series | 44248 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 13.45mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44248-0029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
