
This 8-position USB-A female connector features a contact material of bronze with gold plating, supporting a current rating of 1.5A and a maximum voltage rating of 150V AC. The connector is designed for right-angle orientation and is available in a tray packaging. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector's dimensions include a length of 63.25mm and a pitch of 1.02mm.
Sign in to ask questions about the Molex 44248-0034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44248-0034 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.47mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Clear |
| Length | 63.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 44248 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44248-0034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.