This 8-position USB-A female connector features a current rating of 1.5A and a voltage rating of 150V AC. It is constructed with a bronze contact material and gold plating, and is compliant with UL94 V-0 flammability standards. The connector is packaged in a tray and has a right-angle orientation, with a pitch of 1.02mm. It is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Molex 44248-0057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44248-0057 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 44248 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44248-0057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.