
Shielded, right-angle modular jack connector featuring 8 positions and 1 row, designed for through-hole mounting with a 2.04mm pitch. This female connector offers 32 contacts with gold-plated bronze contacts, rated for 1.5A current and 150V AC/DC voltage. It operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and suitable for various I/O applications.
Molex 44248-0086 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44248 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44248-0086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.