
This surface mount USB-A connector has a current rating of 1.5A and a voltage rating of 125V. It is designed for operation between -40°C and 80°C. The connector is RoHS compliant and features a shielded design. It is available on tape and reel packaging and has a right angle orientation.
Sign in to ask questions about the Molex 44282-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44282-0004 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 44282 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44282-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.