
12-position, dual-row male plug connector with a 3mm pitch. Features male pin contacts and a straight orientation, designed for panel mounting. Constructed with a black polyester body, it offers a 5A current rating and a maximum operating temperature of 105°C. This lead-free and RoHS-compliant component operates at 250V and has a maximum DC voltage rating of 176.25kV.
Sign in to ask questions about the Molex 44300-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 44300-1200 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44300 |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
