
20-position, dual-row, straight male plug connector featuring 3mm pitch and male pin contacts. Rated for 5A current and 250V operating supply voltage, with a maximum DC voltage rating of 176.25kV. This crimp termination connector has a black housing, operates between -40°C and 105°C, and supports panel or cable mounting. Dimensions include a 46.84mm length, 16.2mm width, and 19.1mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44300-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 46.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44300 |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
