The Molex 44380-1011 is a right-angle modular connector with six contacts, rated for 1.5A per contact and 150VAC. It has a terminal pitch of 2.04mm and is terminated by soldering. The connector is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It meets Cat 3 standards and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |