
Rectangular power connector featuring 6 contacts in 2 rows with a 3mm pitch. This male, right-angle connector utilizes brass contacts with gold plating and a solder termination. Rated for 600V, it operates within a temperature range of -40°C to 105°C and has a 5A current rating. The black insulator housing is UL94 V-0 flammability rated and lead-free.
Molex 44428-0602 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44428-0602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.