
6-position, 2-row wire-to-board connector with a 3mm pitch and 3mm row spacing. Features brass contacts with gold plating, a 5A current rating, and a 600V voltage rating. The black, UL94 V-0 rated housing is designed for top entry, through-hole mounting and accommodates a maximum operating temperature of 105°C. This male connector is supplied in trays of 840 units.
Molex 44432-0602 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44432 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-0602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
