
Dual-row, 8-circuit male header with 3mm pitch and 3mm row spacing. Features vertical orientation, through-hole mounting with kinked tails, and PCB polarizing pegs. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Brass contacts with tin plating, housed in black, UL94 V-0 compliant material. Lead-free and RoHS compliant.
Molex 44432-0801 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 714 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44432 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
