10-position, 2-row vertical header with gold-plated brass/bronze contacts. Features a 3mm pitch and 3mm row spacing, with a 5A current rating and 600V voltage rating. This male connector offers solder termination and a black housing, with dimensions of 14.7mm length, 4.5mm height, and 3.6mm depth. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Molex 44432-1002 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 3.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable, Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44432 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
