
12-position, 2-row male header connector with a 3mm pitch and 3mm row spacing. Features tin-plated brass male pin contacts with a 3.3mm post length, suitable for through-hole mounting and solder termination. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. The black nylon housing offers UL94 V-0 flammability rating.
Molex 44432-1201 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Lead Length | 3.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 546 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI 44432 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
