
This female crimp contact is rated for 18A and has a straight orientation with a pitch of 7.49mm. It is designed for use in wire housings and contacts, and is compliant with RoHS and Reach SVHC regulations. The contact is packaged in bulk and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Molex 44441-1002 technical specifications.
| Contact Gender | Female |
| Current Rating | 18A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 44441 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.