This 20-position rectangular connector features a copper alloy contact material with a tin plating, supporting a maximum current rating of 9A. It is designed for use in applications with operating temperatures ranging from -40°C to 105°C. The connector is packaged in a tray with 360 units per package. It is compliant with RoHS regulations and is suitable for use in general applications.
Molex 44472-2051 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 9A |
| Depth | 6.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44472 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
