This 20-position male header features a voltage rating of 600V and a current rating of 9A. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and has a contact plating of tin. It is packaged in a tray with 360 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 9A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44472 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
