Conn Power RCP 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 960 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44475 |
| Termination | Through Hole |
| RoHS | Compliant |