
Female signal connector assembly tool featuring a straight, unshielded, non-insulated design. Constructed with a copper alloy contact plated in tin, it supports a current rating of 11A and a maximum voltage rating of 600V AC. This component is suitable for cable mounting and accommodates wire gauges from 20AWG to 18AWG, with a maximum operating temperature of 105°C. It is RoHS compliant and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44476-1111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 11A |
| Depth | 3.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.5mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 24 |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44476 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44476-1111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
