The Molex 44476 series rectangular connector is rated for 600V and 9A current. It features female crimp termination and is available in quantities of 1000 on tape and reel. The connector is suitable for power applications and is constructed with tin-plated contacts. Operating temperature range is not specified.
Molex 44476-1111 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 44476 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44476-1111 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.