
Female receptacle connector featuring 18 contacts arranged in 2 rows with a 4.2mm pitch. This straight, board-to-board connector offers a 6A current rating and a maximum operating temperature of 105°C. Constructed with a black polyester insulator, it boasts a UL94 V-0 flammability rating and is RoHS and REACH SVHC compliant. Designed for crimp termination, this component operates within a voltage range of 600V AC/DC.
Molex 44516-0009 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 6A |
| Depth | 21.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 55.3mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 44516 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 44516-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.