
Conn Housing F 14 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® BMI Tray
Molex 445160007 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 46.9 |
| Product Depth (mm) | 23.76 |
| Product Height (mm) | 21.17 |
| Product Weight (g) | 5.693 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13/ContactA |
| Tradename | Mini-Fit® BMI |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.