
16-contact female telecom and datacom connector with a right-angle orientation. Features gold-plated bronze contacts and a black housing with a UL94 V-0 flammability rating. Rated for 150V AC/DC and 1.5A current, with a 2.54mm pitch and through-hole termination. Shielded design for enhanced signal integrity.
Molex 44560-0012 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 29.44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44560 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.