
16 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
Molex 44560-0022 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 44560 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.