Conn RJ-11 F 14 POS 2.04mm Solder RA Thru-Hole 14 Terminal 2 Port Cat 3 Tray
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 2 |
| Category Number | Cat 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |