
8-position, 1-port female telecom and datacom connector with a right-angle, through-hole mount. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V voltage rating. This shielded, snap-fit jack has a black housing and is UL94 V-0 flammability rated. Operating temperature range is -40°C to 70°C, with UL approval.
Checking distributor stock and pricing after the page loads.
Molex 44661-0011 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.78mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44661 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
