This Molex connector features 8 contacts, a right angle orientation, and a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is plated with tin and is compliant with RoHS regulations. It measures 17.76mm in length and 20.78mm in depth, with a black housing color.
Molex 44661-1001 technical specifications.
| Depth | 20.78mm |
| Direction | Down |
| Housing Color | Black |
| Length | 17.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.