
Headers & Wire Housings MicroFit (3.0) BMI R RA Hdr/Fem 15Au 8Ckt
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1040 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44764 |
| Termination | Through Hole |
| RoHS | Compliant |