
Rectangular power connector featuring 10 female socket contacts with gold-plated bronze contacts and tin plating. This right-angle, through-hole mount receptacle offers a 3mm pitch and 2 rows for 10 circuits. Rated for 5A current and 600V voltage, it operates within a temperature range of -40°C to 105°C. The black housing is low halogen and RoHS compliant, utilizing solder termination.
Molex 44764-1002 technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | 44764 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44764-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
