
10-position, 2-row vertical PCB header receptacle with a 3mm pitch. Features female socket contacts made of bronze with gold plating for reliable connections. Rated for 5A current and 250V AC, with a maximum operating temperature of 105°C. Housing is black, low halogen, and lead-free, with tin plating on contacts. Through-hole mounting and solder termination for secure PCB assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44769-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44769 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44769-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
