
Conn Wire to Board RCP 12 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Molex 44769-1202 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24mm |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44769-1202 to view detailed technical specifications.
No datasheet is available for this part.