Conn Power RCP 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Molex 447690803 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.