Conn Header RCP 18 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI
Molex 447691802 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.