
Vertical mount, through-hole rectangular connector with 6 circuits and 6 positions. Features brass and copper contacts with tin plating, rated for 5A and 250V AC. Constructed from nylon and glass with a black housing, this receptacle offers a 2.54mm pitch and 25 mating cycles. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 44812-0006 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Material | Nylon, Glass |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1520 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.