
Vertical mount, 7-position, 1-row female socket connector with a 2.54mm pitch. Features tin-plated brass contacts and a nylon housing with a UL94 V-0 flammability rating. Rated for 5A current and 250V AC, with a maximum operating temperature of 105°C. Through-hole termination for solder application.
Molex 44812-0007 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0007 to view detailed technical specifications.
No datasheet is available for this part.