
Vertical PCB connector assembly with 16 circuits and 16 contacts, featuring a 2.54mm pitch and tin-plated brass and copper female socket contacts. This receptacle offers a 5A current rating and 250V voltage rating, with a nylon and glass housing in black. Designed for through-hole mounting and solder termination, it supports up to 25 mating cycles and operates at a maximum temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44812-0016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Material | Nylon, Glass |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
