
4-position, 1-row rectangular receptacle connector with a 2.54mm pitch. Features gold-plated female socket contacts for mating, a 5A current rating, and a 250V AC voltage rating. Constructed with a black nylon housing and insulation, it mounts via through-hole termination and is UL94 V-0 flammability rated. Operates within a temperature range of -40°C to 105°C.
Molex 44812-0022 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44812-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.