Headers & Wire Housings MicroFit 3.0 Hdr Ver Vert CPI 20 ckt 640
Molex 44914-2002 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.