
This 8-position 2-row vertical shrouded header features a 3mm pitch and is rated for 5A at 600V. It is compliant with RoHS and glow wire standards. The header is packaged in a tray with 1440 units per package. It is suitable for use in a variety of applications where a reliable and high-performance connector is required.
Molex 44914-5802 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44914 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44914-5802 to view detailed technical specifications.
No datasheet is available for this part.