
This 20-contact shrouded header features a press fit termination type and is constructed with a glass filled polyester insulator. The connector has a commercial reliability rating and a black insulator color. It is designed for use in board-to-board and mezzanine applications, with a 2-row configuration and a mating contact row spacing of 0.118 inches.
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 44914 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |