This 22-position, 2-row shrouded header features a 3mm pitch and is rated for 5A and 600V. It is available in a package quantity of 576 and is packaged in a tray. The header has a gold contact plating and is RoHS compliant. It is designed for use in board-to-board and mezzanine applications.
Molex 44914-7202 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44914-7202 to view detailed technical specifications.
No datasheet is available for this part.