The Micro-Fit 3.0 CPI power connector features 20 HDR contacts with a terminal pitch of 3mm and a maximum current rating of 8.5A per contact. It has a maximum voltage rating of 600V and is designed for through-hole mounting. The operating temperature range is -40 to 105°C.
Molex 449142001 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 3mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Micro-Fit 3.0 CPI™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.